
* Images are for reference only
7445302
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7445302
- JLCPCB Part #
- C7038991
- Package
- SMD,12.7x10.1mm
- Description
- 2.2uH 2.76A 45mΩ 6A ±20% SMD,12.7x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8504
200+
$1.1373
500+
$1.1002
1000+
$1.0808
Welcome back, may I help you?