
* Images are for reference only
7445630
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7445630
- JLCPCB Part #
- C5523564
- Package
- SMD,12.7x10mm
- Description
- 1mH 3.9Ω 400mA 520mA ±10% SMD,12.7x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7338
200+
$1.0919
600+
$1.0549
1200+
$1.0373
Welcome back, may I help you?