
* Images are for reference only
74279263
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279263
- JLCPCB Part #
- C2661540
- Package
- 0603
- Description
- 1 1A 220Ω@100MHz 300mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6481
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6314
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
50+
$0.0728
150+
$0.0628
500+
$0.0552
2500+
$0.0493
4000+
$0.0462
Related Products
Welcome back, may I help you?