
* Images are for reference only
74456082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74456082
- JLCPCB Part #
- C2048536
- Package
- SMD,12.7x10mm
- Description
- 3.2A 4.2A 40mΩ 8.2uH ±20% SMD,12.7x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4682
200+
$0.5686
500+
$0.5492
1000+
$0.5395
Welcome back, may I help you?