
* Images are for reference only
742792641
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792641
- JLCPCB Part #
- C2649308
- Package
- 0603
- Description
- 1 150mΩ 2A 300Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16901
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 15380
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0814
150+
$0.0727
500+
$0.0663
2500+
$0.0589
4000+
$0.0563
Related Products