
* Images are for reference only
7444011480220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7444011480220
- JLCPCB Part #
- C1012697
- Package
- -
- Description
- 10mΩ 22uH 6.5A 9MHz ±20% - Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8038
200+
$1.4728
500+
$1.4212
1000+
$1.3954
Welcome back, may I help you?