
* Images are for reference only
7444011480082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7444011480082
- JLCPCB Part #
- C1012702
- Package
- -
- Description
- 16A 19MHz 8.2uH 8.5A 9mΩ ±20% - Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7885
200+
$1.4669
500+
$1.4155
1000+
$1.3898
Welcome back, may I help you?