
* Images are for reference only
691243210004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691243210004
- JLCPCB Part #
- C7032112
- Package
- Plugin,P=7mm
- Description
- 1 10A 300V 4 7mm Green Through Hole 插件,P=7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9129
250+
$1.1632
500+
$1.1247
1000+
$1.1054
Welcome back, may I help you?