
* Images are for reference only
74439346033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439346033
- JLCPCB Part #
- C6101087
- Package
- SMD,6.7x6.4mm
- Description
- 10.83mΩ 15A 3.3uH 8A ±20% SMD,6.7x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2806
10+
$2.8303
30+
$2.5610
100+
$2.2902
700+
$2.1652
1400+
$2.1091
Welcome back, may I help you?