This website requires JavaScript.
no-image

* Images are for reference only

74439344033

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74439344033
JLCPCB Part #
C2052672
Package
SMD,6.7x6.4mm
Description
14.5A 19.2mΩ 3.3uH 6A AEC-Q200 ±20% SMD,6.7x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5888
200+ $0.6159
500+ $0.5934
1000+ $0.5822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons