
* Images are for reference only
782013150285
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 782013150285
- JLCPCB Part #
- C7194765
- Package
- -
- Description
- 15.5mm 190Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0613
189+
$4.8136
504+
$4.6523
1008+
$4.5732
Welcome back, may I help you?