This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74438366022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74438366022
JLCPCB Part #
C17225092
Package
SMD,5.4x5.4mm
Description
2.2uH 27.3mΩ 6A 9A AEC-Q200 ±20% SMD,5.4x5.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5617
200+ $1.0231
500+ $0.9878
1000+ $0.9717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons