
* Images are for reference only
750312557
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750312557
- JLCPCB Part #
- C17294852
- Package
- -
- Description
- 1.5kV 36~72V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2374
200+
$2.0895
400+
$2.0205
800+
$1.9851
Welcome back, may I help you?