This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74438343022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74438343022
JLCPCB Part #
C5521718
Package
0806
Description
1.1A 2.2uH 2.5A 270mΩ AEC-Q200 ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2681
200+ $0.9050
500+ $0.8760
1000+ $0.8598

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons