
* Images are for reference only
15410285AA170
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 15410285AA170
- JLCPCB Part #
- C6042158
- Package
- SMD
- Description
- -40℃~+85℃ 1.4V 2mW/sr@IF=20mA 850nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9675
200+
$0.3861
500+
$0.3731
1000+
$0.3683
Welcome back, may I help you?