
* Images are for reference only
74438335100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438335100
- JLCPCB Part #
- C2045159
- Package
- 1212
- Description
- 10uH 21MHz 2A 513mΩ 850mA ±20% 1212 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8770
200+
$0.3389
500+
$0.3277
1000+
$0.3213
Welcome back, may I help you?