
* Images are for reference only
74438335010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438335010
- JLCPCB Part #
- C1332009
- Package
- 1212
- Description
- 1uH 2.7A 4.5A 47mΩ 72MHz ±20% 1212 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5953
200+
$0.6175
500+
$0.5966
1000+
$0.5854