This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74437429203330

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74437429203330
JLCPCB Part #
C6827910
Package
2920
Description
13A 15.3mΩ 16.3A 33uH AEC-Q200 ±20% 2920 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3616
200+ $4.5337
500+ $4.3822
1000+ $4.3080
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons