
* Images are for reference only
74437529203330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437529203330
- JLCPCB Part #
- C1329440
- Package
- 2920
- Description
- 15.4A 33uH 6.9mΩ 7.1MHz ±20% 2920 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1029
200+
$4.2972
500+
$4.1461
1000+
$4.0722
Related Products