
* Images are for reference only
744373965150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744373965150
- JLCPCB Part #
- C5521672
- Package
- SMD,14x12.8mm
- Description
- 15A 15uH 28mΩ 6.8A ±20% SMD,14x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1118
200+
$1.6412
500+
$1.5864
1000+
$1.5591
Related Products
Welcome back, may I help you?