
* Images are for reference only
74437346082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437346082
- JLCPCB Part #
- C2047039
- Package
- SMD,7.3x6.6mm
- Description
- 3.25A 68mΩ 7.5A 8.2uH ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5460
10+
$1.2712
30+
$1.1217
100+
$0.9498
500+
$0.8743
1000+
$0.8405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →