
* Images are for reference only
7447918
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447918
- JLCPCB Part #
- C5523738
- Package
- 1206
- Description
- 10uH 25mA 26MHz 50@2MHz 600mΩ ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5340
200+
$0.2130
500+
$0.2065
1000+
$0.2033
Related Products
Welcome back, may I help you?