
* Images are for reference only
744373560047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744373560047
- JLCPCB Part #
- C1332760
- Package
- SMD,8.5x9.7mm
- Description
- 15.5A 3.33mΩ 35A 470nH ±20% SMD,8.5x9.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3711
200+
$0.9182
500+
$0.8860
1000+
$0.8698
Welcome back, may I help you?