
* Images are for reference only
74437349056
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437349056
- JLCPCB Part #
- C6404632
- Package
- SMD,7.3x6.6mm
- Description
- 10.5A 3.75A 49mΩ 5.6uH ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3226
200+
$1.3271
500+
$1.2820
800+
$1.2611
Related Products
Welcome back, may I help you?