
* Images are for reference only
74438323100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438323100
- JLCPCB Part #
- C2041738
- Package
- 1008
- Description
- 1.35A 10uH 25MHz 600mA ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8413
10+
$1.5502
30+
$1.3685
100+
$1.1820
500+
$1.0984
1000+
$1.0614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products