This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744373210022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744373210022
JLCPCB Part #
C6827895
Package
SMD,4.1x4.1mm
Description
17A 220nH 7.7A 8mΩ ±20% SMD,4.1x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0774
200+ $1.2281
500+ $1.1877
1000+ $1.1668
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons