This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74435581000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74435581000
JLCPCB Part #
C5162262
Package
2212
Description
10uH 21A 26A 3.4mΩ AEC-Q200 ±20% 2212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7255
200+ $4.5375
500+ $4.3780
1000+ $4.2990

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons