
* Images are for reference only
7427927112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7427927112
- JLCPCB Part #
- C2661440
- Package
- 0402
- Description
- 1 120Ω@100MHz 350mΩ 710mA ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.1962
50+
$0.1550
150+
$0.1373
Welcome back, may I help you?