
* Images are for reference only
7443556130
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443556130
- JLCPCB Part #
- C1329437
- Package
- SMD,18.3x18.2mm
- Description
- 0.94mΩ 1.3uH 34.5A 62A AEC-Q200 ±20% SMD,18.3x18.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2460
200+
$2.8045
500+
$2.7064
1000+
$2.6582
Welcome back, may I help you?