
* Images are for reference only
7443556190
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443556190
- JLCPCB Part #
- C2047282
- Package
- SMD,18.3x18.2mm
- Description
- 1.2mΩ 1.9uH 32.5A 52A AEC-Q200 ±20% SMD,18.3x18.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3596
200+
$1.6881
500+
$1.6284
1000+
$1.5994
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?