
* Images are for reference only
7443330100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443330100
- JLCPCB Part #
- C2045652
- Package
- SMD,10.9x10mm
- Description
- 1uH 2.65mΩ 20A 27.5A ±20% SMD,10.9x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7974
200+
$0.6958
500+
$0.6716
1000+
$0.6588
Welcome back, may I help you?