
* Images are for reference only
7443310100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443310100
- JLCPCB Part #
- C2045758
- Package
- SMD,12.1x11.4mm
- Description
- 1uH 2.5mΩ 21A 52A ±20% SMD,12.1x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9601
200+
$0.7586
500+
$0.7328
1000+
$0.7184
Welcome back, may I help you?