
* Images are for reference only
7447789133W
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447789133W
- JLCPCB Part #
- C6404693
- Package
- SMD,7.3x7.3mm
- Description
- 1.15A 1.1A 280mΩ 33uH ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9869
200+
$1.1919
500+
$1.1517
1000+
$1.1324