
* Images are for reference only
74431435022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74431435022
- JLCPCB Part #
- C6404622
- Package
- SMD,13.7x13.5mm
- Description
- 0.28mΩ 220nH 31A 43A ±20% SMD,13.7x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2782
10+
$2.2284
30+
$2.1947
100+
$2.1626
Welcome back, may I help you?