
* Images are for reference only
7443782012100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443782012100
- JLCPCB Part #
- C17664487
- Package
- -
- Description
- 10uH 17MHz 20.6A 20.6A 5mΩ AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5581
200+
$2.6168
480+
$2.5298
1000+
$2.4863
Welcome back, may I help you?