
* Images are for reference only
74431435010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74431435010
- JLCPCB Part #
- C6827870
- Package
- SMD,13.7x13.5mm
- Description
- 0.28mΩ 100nH 31A ±20% SMD,13.7x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7618
200+
$1.1022
600+
$1.0651
1200+
$1.0474
Welcome back, may I help you?