
* Images are for reference only
744308020
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744308020
- JLCPCB Part #
- C2047007
- Package
- SMD,10.1x7mm
- Description
- 0.37mΩ 200nH 25A 50.4A ±20% SMD,10.1x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$1.8022
10+
$1.7620
30+
$1.7346
100+
$1.7072
Welcome back, may I help you?