
* Images are for reference only
74406800024
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74406800024
- JLCPCB Part #
- C7038951
- Package
- SMD,8x8mm
- Description
- 19mΩ 240nH 4.1A 5.8A ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4088
200+
$0.9616
550+
$0.9296
1100+
$0.9135
Related Products
Welcome back, may I help you?