This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744304010

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744304010
JLCPCB Part #
C1332719
Package
SMD,11.5x11.8mm
Description
0.17mΩ 100nH 24A 52A ±20% SMD,11.5x11.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4798
200+ $0.9605
700+ $0.9267
1400+ $0.9091
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons