
* Images are for reference only
885392005001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885392005001
- JLCPCB Part #
- C5924023
- Package
- 0402
- Description
- 0.3pF 50V NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1770
10+
$0.1420
30+
$0.1270
100+
$0.1083
500+
$0.0999
1000+
$0.0949
Related Products
Welcome back, may I help you?