
* Images are for reference only
61626421210620
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61626421210620
- JLCPCB Part #
- C6825059
- Package
- -
- Description
- 1 4GHz 50Ω Board Side SMB - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8086
200+
$4.3128
500+
$4.1694
1000+
$4.0984
Welcome back, may I help you?