
* Images are for reference only
744212331
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744212331
- JLCPCB Part #
- C2651120
- Package
- SMD-4P,6.5x3.6mm
- Description
- -40℃~+105℃ 2 2kΩ@20MHz 300mA 300mΩ 330uH@10kHz 80V SMD-4P,6.5x3.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 444
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 384
In-stock Item Pricing
Qty Unit Price
1+
$3.0198
10+
$2.6068
30+
$2.3471
100+
$2.0826
500+
$1.9632
1000+
$1.9116
Welcome back, may I help you?