This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744242330

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744242330
JLCPCB Part #
C3445861
Package
SMD-4P
Description
-40℃~+125℃ 2 270mΩ 2kΩ@50MHz 300mA 33uH@100kHz 80V SMD-4P Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5975
200+ $1.7800
500+ $1.7170
1000+ $1.6864

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons