
* Images are for reference only
74408063004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74408063004
- JLCPCB Part #
- C17460656
- Package
- SMD,5.9x5.9mm
- Description
- 2A 4.7uH 4A 90mΩ AEC-Q200 ±20% SMD,5.9x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.4514
10+
$1.4177
30+
$1.3952
100+
$1.3727
Welcome back, may I help you?