This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74408063680

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74408063680
JLCPCB Part #
C17653130
Package
SMD,5.9x5.9mm
Description
1A 535mΩ 600mA 68uH AEC-Q200 ±20% SMD,5.9x5.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9707
200+ $0.7870
500+ $0.7597
1500+ $0.7469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons