
* Images are for reference only
7440650022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440650022
- JLCPCB Part #
- C5523470
- Package
- SMD,10x10mm
- Description
- 15mΩ 2.2uH 5.9A ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4218
200+
$0.9668
500+
$0.9346
1000+
$0.9185
Welcome back, may I help you?