
* Images are for reference only
7440650082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440650082
- JLCPCB Part #
- C6089315
- Package
- SMD,10x10mm
- Description
- 2.8A 37mΩ 8.2uH ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4207
200+
$0.9664
500+
$0.9342
1000+
$0.9181
Related Products
Welcome back, may I help you?