
* Images are for reference only
74404063681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404063681
- JLCPCB Part #
- C5914100
- Package
- SMD,6x6mm
- Description
- 270mA 290mA 5.526Ω 680uH AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7934
200+
$0.7155
500+
$0.6913
1000+
$0.6800
Related Products
Welcome back, may I help you?