
* Images are for reference only
156120AS82500
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 156120AS82500
- JLCPCB Part #
- C5456929
- Package
- 1206
- Description
- -40℃~+85℃ 2.2cd 20mA 20° 2V 605nm 609nm Amber Reverse Mount Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5050
200+
$0.2027
500+
$0.1946
1000+
$0.1914
Related Products