
* Images are for reference only
613040243121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 613040243121
- JLCPCB Part #
- C30947529
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 250V 3A 5mm Copper alloy Gold Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$3.6463
10+
$3.1020
30+
$2.7782
80+
$2.4513
480+
$2.3015
960+
$2.2323
Welcome back, may I help you?